Dual D-type positive edge-triggered flip-flop with clear and preset functionality. Features 2 circuits, each with a single D input and single non-inverting Q output. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. CMOS technology ensures low power consumption. Housed in a 14-TSSOP surface mount package, this component is lead-free and RoHS compliant, suitable for operation across an extended temperature range of -55°C to 125°C.
Texas Instruments V62/08613-01XE technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 175ns |
| RoHS Compliant | Yes |
| Series | SN74HC74-EP |
| Technology | CMOS |
| Turn-On Delay Time | 345ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/08613-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.