Dual buffer/driver with open-drain output, featuring 2-bit CMOS logic. Operates from 1.65V to 5.5V supply voltage with a maximum quiescent current of 10µA. Offers a low-level output current of 24mA and a propagation delay of 4.9ns. Suitable for surface mount applications with a wide operating temperature range of -55°C to 125°C. Packaged in a 6-pin SC package, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments V62/08616-01XE technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/08616-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.