Single positive edge-triggered D-type flip-flop with clear and preset functionality. Features a 1.65V to 5.5V supply voltage range and operates from -55°C to 125°C. CMOS technology provides 8.2ns propagation delay and 8.2ns turn-on delay. Surface mount VSSOP package with 24mA high and low level output current.
Texas Instruments V62/08617-01XE technical specifications.
| Package/Case | VSSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.2ns |
| RoHS Compliant | Yes |
| Series | SN74LVC2G74-EP |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/08617-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.