Precision operational amplifier featuring a 5.9MHz gain bandwidth product and 45V/µs slew rate. Offers 85dB common mode rejection ratio and 1.4mV input offset voltage. Designed for operation across a wide temperature range of -55°C to 125°C, with a maximum dual supply voltage of 22V and maximum supply voltage of 44V. This single-channel, bipolar technology amplifier is packaged in an 8-SOIC (D) format, supplied on tape and reel, and is RoHS compliant.
Texas Instruments V62/08620-01XE technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5.9MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1.4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 5.8MHz |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 45V/µs |
| Supply Current | 4.4mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/08620-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.