Quad operational amplifier featuring a 5.9MHz gain bandwidth product and 45V/µs slew rate. This general-purpose amplifier offers 85dB common mode rejection ratio and 99.55dB voltage gain. Operating from a 4V to 44V supply range, it boasts low input bias current of 2µA and an input offset voltage of 3.8mV. Packaged in SOIC, this lead-free, RoHS compliant component operates across a -55°C to 125°C temperature range.
Texas Instruments V62/08620-03YE technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5.9MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3.8mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 3.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 5.8MHz |
| Number of Channels | 4 |
| Operating Supply Voltage | 22V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 45V/µs |
| Supply Current | 17.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 99.55dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/08620-03YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.