
Texas Instruments V62/08626-01XE technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 9 |
| Number of Channels | 2 |
| Operating Supply Current | 25.3mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Series | TVP5150AM1-EP |
| Weight | 0.002568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/08626-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.