
Quad-channel, 14-bit Analog-to-Digital Converter (ADC) with a 125 MS/s conversion rate. Features differential inputs, LVDS and serial interfaces, and bipolar polarity. Operates from a 3V to 3.6V supply voltage with a typical power consumption of 1.68W. Integral nonlinearity is 5 LSB, and signal-to-noise ratio is 73.7 dB. Designed for surface mount applications in a VQFN package, with an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments V62/08628-01XE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Conversion Rate | 125MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Analog Inputs | 4 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.68W |
| Power Dissipation | 1.8W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Signal to Noise Ratio (SNR) | 73.7dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/08628-01XE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.