16-bit ultra-low-power microcontroller featuring a RISC core architecture and a 16MHz maximum operating frequency. This device offers 60KB of FLASH memory and 2KB of RAM, supporting I2C, SPI, and UART interfaces. It includes 8 channels for a 12-bit Analog-to-Digital Converter (ADC) and provides 48 general-purpose input/output (GPIO) pins. Operating within a voltage range of 1.8V to 3.6V, this RoHS compliant microcontroller is suitable for applications requiring operation from -55°C to 125°C.
Texas Instruments V62/09601-01XE technical specifications.
Download the complete datasheet for Texas Instruments V62/09601-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.