The TMP122-EP is a 12-bit digital humidity sensor with a supply voltage range of 2.7V to 5.5V. It operates over a temperature range of -55°C to 125°C and has a quiescent current of 50uA. The sensor is packaged in a SOT-23 package and is suitable for surface mount applications. It is RoHS compliant and lead-free.
Texas Instruments V62/09607-01XE technical specifications.
| Package/Case | SOT-23 |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Output Current | 4mA |
| Output Type | Digital |
| Output Voltage | 400mV |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TMP122-EP |
| Supply Current | 50uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/09607-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.