High-speed, low-noise operational amplifier featuring a 200MHz gain bandwidth product and 100V/µs slew rate. This dual-channel amplifier offers a wide operating supply voltage range from 4.5V to 32V, with a typical operating supply voltage of 18V. It boasts excellent common mode rejection ratio (CMRR) and power supply rejection ratio (PSRR) of 85dB. The device is housed in an 8-HVSSOP package, operates from -55°C to 125°C, and is lead-free and RoHS compliant.
Texas Instruments V62/09612-01XE technical specifications.
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4032-EP |
| Slew Rate | 100V/µs |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Voltage Gain | 98dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/09612-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.