32-bit RISC microcontroller featuring a C28x core and 512KB Flash program memory. Operates at up to 150 MHz with 68KB RAM. Offers 88 programmable I/Os, 16 ADC channels, and multiple communication interfaces including 2 CAN, 1 I2C, and 3 SPI. Housed in a 179-pin BGA MICROSTAR package with a 0.8mm pin pitch, supporting surface mount installation. Operates across a wide temperature range of -55°C to 125°C with supply voltages from 1.9V to 3.3V.
Texas Instruments V62/09624-02XE technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA MICROSTAR |
| Lead Shape | Ball |
| Pin Count | 179 |
| PCB | 179 |
| Package Length (mm) | 12.1(Max) |
| Package Width (mm) | 12.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | C2000 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 150MHz |
| Maximum CPU Frequency | 150MHz |
| Device Core | C28x |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 68KB |
| Number of Programmable I/Os | 88 |
| Core Architecture | C28x |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | CAN/I2C/SCI/SPI |
| CAN | 2 |
| I2C | 1 |
| SPI | 3 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.995|3.465V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 16 |
| Number of ADCs | Single |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments V62/09624-02XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.