Texas Instruments V62/09627-01XE technical specifications.
| Package/Case | HTQFP |
| Data Rate | 1.65Gbps |
| Dual Supply Voltage | 3.3V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 370mA |
| Number of Receivers | 1 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TFP401A-EP |
| Supply Current | 370mA |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/09627-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.