Texas Instruments V62/10604-01XE technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 205MS/s |
| Integral Nonlinearity (INL) | 10LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Tray |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | THS8200-EP |
| Weight | 0.012984oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/10604-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.