Adjustable positive LDO regulator, 1.2V to 4.5V output, 0.1A maximum output current. Features current limit, 5-pin SOT-23 package with gull-wing leads for surface mounting. Operates from 5V to 10V input, with typical dropout voltage of 0.071V at 100mA. Offers 0.04% typical line regulation and 12mV typical load regulation. Extended operating temperature range from -55°C to 150°C.
Texas Instruments V62/10607-01XE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.2 to 4.5V |
| Polarity | Positive |
| Maximum Output Current | 0.1A |
| Minimum Input Voltage | 5V |
| Maximum Input Voltage | 10V |
| Typical Dropout Voltage @ Current | 0.071@100mAV |
| Line Regulation | 0.04%(Typ) |
| Load Regulation | 12mV(Typ) |
| Maximum Quiescent Current | 0.028mA |
| Junction to Ambient | 259°C/W |
| Junction to Case | 65.8°C/W |
| Reference Voltage | 1.127(Typ)V |
| Typical Quiescent Current | 0.017mA |
| Special Features | Current Limit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments V62/10607-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.