Texas Instruments V62/10610-01XE technical specifications.
| Package/Case | HTSSOP |
| High Level Output Current | 1mA |
| Lead Free | Lead Free |
| Low Level Output Current | -1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 16 |
| Operating Frequency | 30 MHz |
| Operating Supply Voltage | 5.5V |
| Output Current | 72mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC5940-EP |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/10610-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.