The TMP422-EP relative humidity sensor is a digital output device with a SOT-23-8 package and I2C interface. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The device has a quiescent current of 500uA and a supply current of 10mA. It is available in a tape and reel packaging format with 250 units per package.
Texas Instruments V62/11618-01XE technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Type | Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | TMP422-EP |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/11618-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.