Texas Instruments V62/12602-01XE-T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Quiescent Current | 800uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/12602-01XE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.