Texas Instruments V62/12603-01XE technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | TPS61222-EP |
| Topology | Boost |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/12603-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.