Texas Instruments V62/12606-01XE technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UA9638C-EP |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/12606-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.