This differential op amp features a common mode rejection ratio of 84dB and a slew rate of 5V/us. It operates from a supply voltage of 4V to 36V and has a quiescent current of 810uA. The device is packaged in a lead-free SOIC-8 package and is RoHS compliant. It is suitable for use in applications where high precision and low noise are required, and can operate over a temperature range of -55°C to 125°C.
Texas Instruments V62/12614-01XE technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Input Offset Voltage (Vos) | 3.5mV |
| Input Resistance | 800kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 810uA |
| RoHS Compliant | Yes |
| Series | INA149-EP |
| Slew Rate | 5V/µs |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/12614-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.