Texas Instruments V62/12615-01XE technical specifications.
| Data Rate | 100Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/12615-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.