16-bit RISC microcontroller featuring 2kB Flash memory and 128 bytes of RAM. Operates with a maximum clock frequency of 16 MHz, supporting a supply voltage range of 1.8V to 3.6V. Includes 4 I/O lines, PWM channels, ADC, and DMA channels. Packaged in an 8-pin SOIC (R-PDSO-G8) with a temperature grade of AUTOMOTIVE, suitable for operation between -40°C and 125°C.
Texas Instruments V62/12620-01XE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.39 |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments V62/12620-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.