Texas Instruments V62/12622-01XE technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | SPI, CAN, UART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 140MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2048KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 25 |
| Number of UART Channels | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| Series | TMS570LS20206-EP |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/12622-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.