32-bit RISC Flash Microcontroller featuring a 16-bit external data bus and 22-bit address bus. Operates with a maximum clock frequency of 20 MHz and a speed of 160. This microcontroller offers 115 I/O lines, 2097152 words of FLASH ROM, and 167772160 bytes of RAM. It includes ADC and DMA channels, with a supply voltage range of 1.35V to 1.65V. Designed for military temperature grade applications, it functions from -55°C to 125°C and is housed in a 337-terminal, 16x16mm S-PBGA package.
Texas Instruments V62/12622-02YE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 337 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Pin Count | 337 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 580 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 115 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 167772160 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments V62/12622-02YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.