Texas Instruments V62/12624-01XE technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Number of Outputs | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDCLVP111-EP |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/12624-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.