Texas Instruments V62/12627-01XE technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Package/Case | SOT-5 |
| Common Mode Rejection Ratio | 87dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 1.8mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 110uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/12627-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.