Texas Instruments V62/13602-01XE-T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 16 |
| Propagation Delay | 13.6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/13602-01XE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.