Texas Instruments V62/13605-01XE technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Propagation Delay | 3.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/13605-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.