Texas Instruments V62/13610-01XE technical specifications.
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 370MHz |
| Input Bias Current | 6.6uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | THS4500-EP |
| Settling Time | 8.3ns |
| Slew Rate | 2800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/13610-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.