Texas Instruments V62/13612-01XE technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.425V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | TPS7A7200-EP |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/13612-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.