Texas Instruments V62/13621-01XE technical specifications.
| Package/Case | VQFN |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TRS3253E-EP |
| Weight | 0.00157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/13621-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.