Texas Instruments V62/13628-01XE technical specifications.
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of A/D Converters | 12 |
| Number of GPIO | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 10KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/13628-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.