Texas Instruments V62/14601-01XE technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 6mA |
| Output Current | 10A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCD7242-EP |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/14601-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.