Texas Instruments V62/14604-01XE technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | SN74LVC2G126-EP |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/14604-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.