Texas Instruments V62/14611-01XE technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 32V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 32V |
| Output Voltage | 38V |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/14611-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.