Dual-channel analog circuit featuring a 40MHz bandwidth and 80MHz gain bandwidth product. Offers 25dB voltage gain, 300V/µs slew rate, and 50dB common mode rejection ratio. Operates with a 4.75V to 5.25V supply voltage, drawing 99mA supply current. Specifications include 1nA input bias current, 50mV input offset voltage, 600kR input resistance, and 3.5nV/sqrt Hz input voltage noise density. Packaged in a TQFP-48, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments VCA2612Y/250G4 technical specifications.
| Bandwidth | 40MHz |
| Package/Case | TQFP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 600kR |
| Input Voltage Noise Density | 3.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VCA2612 |
| Slew Rate | 300V/µs |
| Supply Current | 99mA |
| Voltage Gain | 25dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA2612Y/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.