
Dual-channel analog circuit in a TQFP-48 package. Features a 40MHz -3dB bandwidth and 80MHz gain bandwidth product. Offers 600kΩ input resistance, 1nA input bias current, and 50mV input offset voltage. Operates with a supply voltage range of 4.75V to 5.25V, drawing 99mA supply current. Delivers 40mA output current per channel with a 300V/µs slew rate and 50dB common mode rejection ratio.
Texas Instruments VCA2612Y/2K technical specifications.
| -3db Bandwidth | 40MHz |
| Bandwidth | 40MHz |
| Package/Case | TQFP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 600kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 40mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Supply Current | 99mA |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA2612Y/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
