
Texas Instruments VCA2613EVM technical specifications.
| -3db Bandwidth | 40MHz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | -5V |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Slew Rate | 300V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA2613EVM to view detailed technical specifications.
No datasheet is available for this part.
