
Dual variable-gain amplifier featuring a low noise pre-amplifier. Offers a 40MHz -3dB bandwidth and 80MHz gain bandwidth product. This surface mount IC provides 25dB voltage gain with a 300V/µs slew rate. Input characteristics include 600kΩ input resistance, 1nA input bias current, and 2.5nV/√Hz input voltage noise density. Operates within a 4.75V to 5.25V supply voltage range and boasts a 50dB common mode rejection ratio.
Texas Instruments VCA2613Y/2K technical specifications.
| -3db Bandwidth | 40MHz |
| Bandwidth | 40MHz |
| Package/Case | TQFP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 600kR |
| Input Voltage Noise Density | 2.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Supply Current | 99mA |
| Voltage Gain | 25dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA2613Y/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
