
Dual variable-gain amplifier with low-noise pre-amplifier, featuring a 40MHz -3dB bandwidth and 100MHz gain-bandwidth product. Offers 45dB voltage gain, 4.8nV/sqrt Hz input voltage noise density, and 600kR input resistance. Operates from 4.75V to 5.25V supply voltage with a 300V/µs slew rate and 40mA output current per channel. Packaged in a 32-TQFP, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Texas Instruments VCA2614Y/250 technical specifications.
| -3db Bandwidth | 40MHz |
| Bandwidth | 40MHz |
| Package/Case | TQFP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 600kR |
| Input Voltage Noise Density | 4.8nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Supply Current | 60mA |
| Voltage Gain | 45dB |
| Weight | 0.002568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA2614Y/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
