
Texas Instruments VCA2615PFBR technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | TQFP |
| Gain Bandwidth Product | 42MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VCA2615 |
| Slew Rate | 100V/µs |
| Voltage Gain | 52dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA2615PFBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
