
Dual variable gain amplifier with low noise pre-amplifier. Features a 40MHz -3dB bandwidth and 80MHz gain bandwidth product. Offers 25dB voltage gain, 300V/µs slew rate, and 4.2nV/sqrt Hz input voltage noise density. Operates with a supply voltage range of 4.75V to 5.25V and a temperature range of -40°C to 85°C. Packaged in a 48-TQFP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments VCA2616YT technical specifications.
| -3db Bandwidth | 40MHz |
| Bandwidth | 40MHz |
| Package/Case | TQFP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 1nA |
| Input Resistance | 600kR |
| Input Voltage Noise Density | 4.2nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 495mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 40mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 600kR |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Voltage Gain | 25dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA2616YT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
