
Texas Instruments VCA2617RHBR technical specifications.
| Bandwidth | 50MHz |
| Package/Case | VQFN |
| Gain Bandwidth Product | 50MHz |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 300kR |
| Input Voltage Noise Density | 4.1nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 4 |
| Output Current per Channel | 60mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Supply Current | 25mA |
| Voltage Gain | 48dB |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA2617RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
