
Texas Instruments VCA2618YR technical specifications.
| -3db Bandwidth | 30MHz |
| Bandwidth | 30MHz |
| Package/Case | TQFP |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 50mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA2618YR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
