
Dual variable gain amplifier with input buffer, featuring a 30MHz -3dB bandwidth and 100MHz gain bandwidth product. This analog IC offers 45dB voltage gain, a 300V/µs slew rate, and 40mA output current per channel. Operating from a 4.75V to 5.25V supply, it boasts a 1nA input bias current and 600kΩ input resistance. Packaged in a TQFP for operation between -40°C and 85°C, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments VCA2618YT technical specifications.
| -3db Bandwidth | 30MHz |
| Bandwidth | 30MHz |
| Package/Case | TQFP |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 600kR |
| Input Voltage Noise Density | 5.4nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Supply Current | 60mA |
| Voltage Gain | 45dB |
| Weight | 0.002568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA2618YT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
