Texas Instruments VCA2619YRG4 technical specifications.
| Package/Case | TQFP |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1nA |
| Lead Free | Contains Lead |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA2619YRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.