
Variable gain amplifier with 168MHz bandwidth and 40dB voltage gain. Features a 1700V/µs slew rate and 160mA output current per channel. Operates from a 3.5V to 6V dual supply or 7V to 12V single supply. Offers 65dB common mode rejection ratio and 61dB power supply rejection ratio. Packaged in a 10-VSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments VCA820IDGST technical specifications.
| -3db Bandwidth | 168MHz |
| Bandwidth | 168MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 17mV |
| Input Resistance | 500kR |
| Input Voltage Noise Density | 8.2nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 17mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 34mA |
| Output Current per Channel | 160mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VCA820 |
| Slew Rate | 1700V/µs |
| Voltage Gain | 40dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA820IDGST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
