
Variable Gain Amplifier (VGA) with 168MHz -3dB bandwidth and 40dB voltage gain. Features linear in dB gain control, 1700V/µs slew rate, and 160mA output current per channel. Operates with dual supply voltages from 3.5V to 6V or single supply from 7V to 12V. Offers 65dB Common Mode Rejection Ratio and 61dB Power Supply Rejection Ratio. Packaged in a 14-SOIC (D) case, this lead-free and RoHS compliant component is suitable for -40°C to 85°C operation.
Texas Instruments VCA820IDR technical specifications.
| -3db Bandwidth | 168MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 17mV |
| Input Resistance | 500kR |
| Input Voltage Noise Density | 8.2nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 17mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 34mA |
| Output Current per Channel | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Voltage Gain | 40dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA820IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
