
Analog IC, featuring a 168MHz -3dB bandwidth and 200MHz gain bandwidth product. This single-channel, bipolar technology component offers a 40dB voltage gain and a high slew rate of 1700V/µs. Operates with dual supply voltages from 3.5V to 8V, or single supply from 7V to 12V. Includes 86dB common mode rejection ratio and 81dB power supply rejection ratio, with an operating supply current of 36mA. Packaged in a 10-pin VSSOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments VCA822IDGSR technical specifications.
| -3db Bandwidth | 168MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 17mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 36mA |
| Output Current per Channel | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 40dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA822IDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
