Texas Instruments VCA8500BOARD technical specifications.
| -3db Bandwidth | 55MHz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA8500BOARD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.